DTM04-08PA-E003 | DEUTSCH
Pin housing, gray, 8 poles, DTM04-08PA-E003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0698 €
50 pcs.
3.8318 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, DTM04-08PA-E003, DEUTSCH
12 V / 24 V / 48 V, 8 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 4.19 mm Centerline, Sealable, Gray, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | gray, 8 poles |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |