DT8S-BT | DEUTSCH
Sleeve, 0-12.7 mm, for plug housing, DT8S-BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, DT8S-BT, DEUTSCH
This 8 way plug Sleeve is made of durable plastisol, this slip-on Sleeve is not only aesthetically appealing, but also provides increased protection from dirt, paint overspray, and pressure washing. The plastisol Sleeve is rated from -28°C to +100°C and offers a slip-on design making installation quick and easy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | 0-12.7 mm | |
| Suitable for | plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |