DT6P-DC | DEUTSCH
Dust cap, gray, for socket housing, DT6P-DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective Cover, DT6P-DC, DEUTSCH
This dust cap is made of durable plastisol and is designed to provide protection for the connector interface when the two halves are not mated. The plastisol dust cap is also suitable for providing temporary protection from dirt, dust, and paint overspray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dust cap | |
| Version | gray | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |