DT6P-BT-BK | DEUTSCH
Strain relief, black, 6 poles, for DEUTSCH DT series, DT6P-BT-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4756 €
50 pcs.
1.3804 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief, DT6P-BT-BK, DEUTSCH
6 Positions, Black, Boot, PVC, 180 ° Cable Exit, -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Version | black, 6 poles | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |