DT3S-BT | DEUTSCH

Sleeve, 0-9.02 mm, for plug housing, DT3S-BT

Order No.: 59F739
MPN:
DT3S-BT
Series: DT
DT3S-BT DEUTSCH Accessories for Automotive Connectors Image 1
DT3S-BT DEUTSCH Accessories for Automotive Connectors Image 2
DT3S-BT DEUTSCH Accessories for Automotive Connectors Image 3
DT3S-BT DEUTSCH Accessories for Automotive Connectors Image 4
DT3S-BT DEUTSCH Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve, DT3S-BT, DEUTSCH

This 3 way plug Sleeve is made of durable plastisol, this slip-on Sleeve is not only aesthetically appealing, but also provides increased protection from dirt, paint overspray, and pressure washing. The plastisol Sleeve is rated from -28°C to +100°C and offers a slip-on design making installation quick and easy.

Technical specifications
Filter Property Value
Product type sleeve
Version 0-9.02 mm
Suitable for plug housing
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes