DT2P-BT | DEUTSCH
Sleeve, 0-8.76 mm, for socket housing, DT2P-BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, DT2P-BT, DEUTSCH
This 2 way receptacle Sleeve is made of durable plastisol, this slip-on Sleeve is not only aesthetically appealing, but also provides increased protection from dirt, paint overspray, and pressure washing. The plastisol Sleeve is rated from -28°C to +100°C and offers a slip-on design making installation quick and easy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | 0-8.76 mm | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |