DT12P-BT-EN | DEUTSCH
Sleeve, for socket housing, DT12P-BT-EN
Order No.: 72P2651
EAN: 4099891748630
MPN:
DT12P-BT-EN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 12 Days: 2,566 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8326 €
25 pcs.
1.7017 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve for socket housing, DT12P-BT-EN, DEUTSCH
Automotive connector cap & cover, Boot, Cable exit angle 180°, Gray, PVC, 12 Position, -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |