DT12P-BT-BK | DEUTSCH
Sleeve, 0-13.08 mm, for socket housing, DT12P-BT-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4276 €
25 pcs.
2.2610 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, DT12P-BT-BK, DEUTSCH
This 12 way receptacle Sleeve is made of durable plastisol, this slip-on Sleeve is not only aesthetically appealing, but also provides increased protection from dirt, paint overspray, and pressure washing. The plastisol Sleeve is rated from -28°C to +100°C and offers a slip-on design making installation quick and easy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | 0-13.08 mm | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |