DT06-3S-E008 | DEUTSCH
Socket housing, gray, 3 poles, for DEUTSCH DT series, DT06-3S-E008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Available in 12 Days: 695 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7013 €
50 pcs.
2.5466 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DT06-3S-E008, DEUTSCH
3 Positions, Automotive Housing for Female Terminals, Wire-to-Wire, 8.66 mm Centerline, Sealable, Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | gray, 3 poles | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |