DT04-4P-CL06 | DEUTSCH
Socket housing, 4 pole, for DEUTSCH DT series, DT04-4P-CL06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9722 € *
Available in 12 Days: 145 pcs. - if ordered today
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
5 pcs.
9.4605 €
10 pcs.
8.8536 €
25 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, DT04-4P-CL06, DEUTSCH
4 Position Housing, Receptacle, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 4 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |