DT04-08PD-CE01 | DEUTSCH

Pin housing, brown, 8 poles, for DEUTSCH DT series, DT04-08PD-CE01

Order No.: 36P0210
MPN:
DT04-08PD-CE01
Automotive Connectors DT RECP ASM
Series: DT
DT04-08PD-CE01 DEUTSCH Accessories for Automotive Connectors Image 1
DT04-08PD-CE01 DEUTSCH Accessories for Automotive Connectors Image 2
DT04-08PD-CE01 DEUTSCH Accessories for Automotive Connectors Image 3
DT04-08PD-CE01 DEUTSCH Accessories for Automotive Connectors Image 4
DT04-08PD-CE01 DEUTSCH Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
4.0222 €
50 pcs.
3.7842 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, DT04-08PD-CE01, DEUTSCH

8 Positions, Automotive Housing for Male Terminals, Wire-to-Wire, 4.44 mm Centerline, Sealable, Brown.

Technical specifications
Filter Property Value
Product type pin housing
Version brown, 8 poles
Suitable for DEUTSCH DT series
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No