DRCP28-86SA | DEUTSCH
Socket housing, black, 86 poles, for DRCP series, DRCP28-86SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7345 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
38.73 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7345 €
5 pcs.
37.0447 €
10 pcs.
35.4977 €
25 pcs.
34.0816 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DRCP28-86SA, DEUTSCH
86 Positions, Automotive Housing for Female Terminals, Wire-to-Wire, 5.69 mm / 8 mm Centerline, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | black, 86 poles | |
| Suitable for | DRCP series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |