DRC26-50BT | DEUTSCH
Sleeve, black, 50 poles, for DRC series, DRC26-50BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6763 €
50 pcs.
5.3431 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, DRC26-50BT, DEUTSCH
50 Positions, Black, Boot, PVC, 180 ° Cable Exit, -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | black, 50 poles | |
| Suitable for | DRC series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |