DRC26-38S01-P017 | DEUTSCH
Socket housing, black, 38 poles, for DRC series, DRC26-38S01-P017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3426 € *
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
36.34 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3426 €
5 pcs.
34.6885 €
10 pcs.
33.1772 €
25 pcs.
31.3684 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DRC26-38S01-P017, DEUTSCH
38 Positions, Automotive Housing for Female Terminals, Wire-to-Wire, 4.42 mm Centerline, Sealable, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | black, 38 poles | |
| Suitable for | DRC series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |