DRC26-24BT | DEUTSCH
Socket housing, black, 24 poles, for DRC series, DRC26-24BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.4855 €
50 pcs.
6.1047 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DRC26-24BT, DEUTSCH
24 Positions, Black, Boot, PVC, 180 ° Cable Exit, -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | black, 24 poles | |
| Suitable for | DRC series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |