DRC18-40SB | DEUTSCH

Socket housing, black, 40 poles, for DRC series, DRC18-40SB

Order No.: 36P0229
MPN:
DRC18-40SB
PLG, 40P, BLK, N, B
Series: DRC
DRC18-40SB DEUTSCH Accessories for Automotive Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.5187 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
42.52 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5187 €
5 pcs.
40.6623 €
10 pcs.
38.9725 €
25 pcs.
37.4136 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, DRC18-40SB, DEUTSCH

40 Positions, Automotive Housing for Female Terminals, Wire-to-Wire, 5.49 mm Centerline, Sealable, Black.

Technical specifications
Filter Property Value
Product type socket housing
Version black, 40 poles
Suitable for DRC series
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No