DRC16-70SAE-P013 | DEUTSCH
Socket housing, black, 70 poles, for DRC series, DRC16-70SAE-P013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.5179 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
44.52 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5179 €
5 pcs.
42.5782 €
10 pcs.
40.8051 €
25 pcs.
39.1748 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DRC16-70SAE-P013, DEUTSCH
70 Positions, Automotive Housing for Female Terminals, Wire-to-Wire, 5.49 mm Centerline, Sealable, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | black, 70 poles | |
| Suitable for | DRC series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |