DRB48-60-BT | DEUTSCH
Sleeve, black, DRB48-60-BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0309 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
5 pcs.
11.4121 €
10 pcs.
10.6743 €
25 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, DRB48-60-BT, DEUTSCH
48 / 60 Position, Black, Boot, PVC, 180° Cable Exit, -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |