DRB12-102PANE | DEUTSCH
Plug housing, 102 pole, DRB12-102PANE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7179 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
2 pcs.
19.3851 €
5 pcs.
18.2070 €
10 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, DRB12-102PANE, DEUTSCH
12 V / 24 V / 48 V, 102 Position, Automotive Housing for Male Terminals, Wire-to-Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Version | 102 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |