2428-008-2405 | DEUTSCH
Plug end housing, black, for HDP 20 series, 2428-008-2405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available in 12 Days: 181 pcs. - if ordered today
Sealed connector, 2428-008-2405, DEUTSCH
The 2428-008-2405 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug end housing | |
| Version | black | |
| Suitable for | HDP 20 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |