2411-002-1805 | DEUTSCH
Nut, for socket housing, 2411-002-1805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 12 Days: 3,995 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed connector, 2411-002-1805, DEUTSCH
The 2411-002-1805 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |