1027-014-0800 | DEUTSCH
Mounting clamp, for socket, 1027-014-0800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9750 €
25 pcs.
2.7727 €
50 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clamp, 1027-014-0800, DEUTSCH
Mounting clip, DT, 8 way, steel, zinc plating, 8.20 mm diameter hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| Suitable for | socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |