1011-267-0605 | DEUTSCH
Plug end housing, for plug housing, 1011-267-0605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Available in 12 Days: 190 pcs. - if ordered today
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9274 €
25 pcs.
2.7370 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector end housing, 1011-267-0605, DEUTSCH
Automotive connector Caps & Covers, Backshell, Cable exit angle 180°, Black, PA GF, 6 Position, -55-125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug end housing | |
| Suitable for | plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |