1011-237-0405 | DEUTSCH
End housing, 4 pole, for socket, 1011-237-0405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
End housing, 1011-237-0405, DEUTSCH
Backshell, PA GF, 4 Position, Black, IP6K9K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end housing | |
| Version | 4 pole | |
| Suitable for | socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |