1011-231-0305 | DEUTSCH
Plug end housing, for plug housing, 1011-231-0305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Available: 90 pcs.
Available in 12 Days: 3,710 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector end housing, 1011-231-0305, DEUTSCH
Automotive connector Caps & Covers, Backshell, Cable exit angle 180°, Black, PA GF, 3 Position, -55-125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug end housing | |
| Suitable for | plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |