1011-086-0605 | DEUTSCH
Locking sleeve, black, 6 poles, for DEUTSCH DTM series, 1011-086-0605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 2,750 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4998 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking sleeve, 1011-086-0605, DEUTSCH
Black, PA GF, Seal Retainer, -55 - 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking sleeve | |
| Version | black, 6 poles | |
| Suitable for | DEUTSCH DTM series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |