SC750-14 | Deutronic
SMARTCHARGER SC750-14 Charging Computer/ MPC6.1 751487
Order No.: 32C735
MPN:
SC750-14
107146/20/000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
784.21 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
784.21 € *
Price list
Quantity
Price per unit*
1 pcs.
784.21 €
5 pcs.
748.51 €
10 pcs.
712.81 €
*incl. VAT plus shipping costs
Subject to prior sale
SmartCharger 750, SC750-14, Deutronic
The SmartCharger 750 is specifically designed for charging and monitoring lead-based and LiFePO4 batteries yet offers the flexibility of use in vehicle showrooms and automotive workshops by combining design and robustness in equal measure. Equipped with a unique breakaway coupling, the Smart-Charger sets a safety standard for preventing damage and enjoys the worldwide trust of leading car manufacturers.
Features
- Maximum safety thanks to standardized breakaway coupling
- Smart charging technology with dynamic adaptation to battery and consumption situation
- High reliability and performance due to permanent 50A power supply
- High user friendliness due to display of battery charge status as well as active process via RGB LEDs
- Extensive protection and self-protection functions
- Customized setting possible through individual parameterization
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 14 V | |
| Input voltage AC | 100-240 VAC | |
| Leistungsbereich | 750 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |