101133 | Deutronic
Power supply, 65 VDC, 2 A, 250 W, 101133
Power supplies, type Deutronic D-IPS..C.
For snap-on mounting on TS 35 rail, primary clock mode, variable, with RS-232 interface; Input voltage range: 100 to 240 VAC, 50 to 60 Hz, 130 to 350 VDC. Power factor: min. 0.98. Power failure backup: max. 20 ms. Open-circuit power: max. 1.5 A, residual ripple/Switching transients (20 MHz): 50/100 mVpp. Operating temperatures: –25 to +50 °C. Degree of protection: IP 20. Dimensions: 80 x 139 x 130 (D-IPS 1000C 260 x 139 x 130 mm).
Technical attributes (type, output voltage range, output current range, efficiency): D-IPS 250C-60, 0 to 65 V, 0 to 5.0 A, 91%
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP20 | |
Depth | 139 mm | |
Output voltage DC | 65 VDC | |
Output current | 2 A | |
Width | 80 mm | |
Height | 130 mm | |
Power | 250 W | |
Number of outputs | 1 | |
efficiency | 91 % | |
Input voltage AC | 100-240 VAC |
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85043180 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |