120224 | Deutronic

DC converter, 36-72 VDC, 15 W, 1 output, 12 VDC, 82 % efficiency, 120224

Order No.: 25K1638
EAN: 4099891296292
MPN:
120224
E-TOP15DC48R12
Series: E-TOP
120224 Deutronic DC/DC Converters
Image may differ

DC converters, type Deutronic E-TOP15DC.

Sustained short circuit-proof, regulated DC/DC converter for rail mounting; Output power: 15 W. Output tolerance: ±1.0 %. Control error on load/input fluctuation: ±1.0/±0.2 %. Insulation voltage: min. 500 VDC. Dimensions: W 22.5, H 90, D 115 mm. Note: wire only plus and minus to connect Vout = 24 VDC or 30 VDC, do not wire GND.

Input voltage range from 36 to 72 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): E-TOP15DC48R12, 1 x OUT, 12 VDC, 1250 mA, 82 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 12 VDC
Input voltage AC 36-72 VDC
Power 15 W
efficiency 82 %
Isolation voltage 500 V
Length 115 mm
Width 22.5 mm
Height 90 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes