116002 | Deutronic

DC converter, 9-32 VDC, 12 W, 1 output, 5 VDC, 94 % efficiency, 116002

Order No.: 26K1684
EAN: 4099891297787
MPN:
116002
EDR10W12R5 /REGLER
Series: DER
116002 Deutronic DC/DC Converters Image 1
116002 Deutronic DC/DC Converters Image 2
Image may differ

DC voltage regulators, type Deutronic EDR.

Regulated 6.0 to 24 W switching mode regulator, 24-pole DiL grid, extended-range input, not electrically isolated, LC input filter, regulated outputs, sustained short circuit-proof; Output tolerance: ±2.0 %. Control error on load fluctuation: ±0.5 %. Control error on input fluctuation: ±0.5 %. Efficiency: up to 94 %, Operating temperatures: –25 to +71 °C, no derating. Copper package. Dimensions: 32 x 20 x 10 mm.

Technical attributes (type, input voltage range, output voltage/output current): EDR10W12R5, input 9.0 to 32 VDC, output 5.0 VDC/2.0 A

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 5 VDC
Input voltage AC 9-32 VDC
Power 12 W
efficiency 94 %
Design DIP24
Isolation voltage 1.5 kV
Length 20 mm
Width 32 mm
Height 10 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85043129
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes