115236 | Deutronic
DC converter, 9-18 VDC, 15 W, 3 outputs, 5/±12 VDC, 80 % efficiency, 115236
Discontinued
DC converters, type Deutronic E15UW.
With 4 : 1 extended-range input, PI input filter, controlled single or triple outputs, electrical isolation 500 VDC, sustained short circuit-proof, shielded on all sides, black coper package. Output power: 15 W. Output tolerance: ±1.0 %. Residual ripple (20 MHz): max. 75 mVpp. Temperature coefficient: 0.02 %/°C. Control error on input voltage fluctuation: single ±0.2 %, triple ±1.0 %. Load fluctuation: single ±1.0 %, triple ±5.0 %. Efficiency: up to 82 %. Switching frequency: min. 300 kHz. Operating temperatures: –25 to +71 °C. Dimensions: L 50.8, W 50.8, H 10.2 mm.
Technical attributes (type, input voltage range, output voltage, output current): E15UW24R5-12-12, input 9.0 to 36 VDC, 3 x OUT 5.0/±12 VDC, 1.5/±0.31 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 1.5 A | |
| Output voltage DC | 5/±12 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 15 W | |
| efficiency | 80 % | |
| Isolation voltage | 500 V | |
| Length | 50.8 mm | |
| Width | 50.8 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |