115209 | Deutronic
DC converter, 18-36 VDC, 30 W, 1 output, 5 VDC, 85 % efficiency, 115209
DC converters, type Deutronic E30ZW.
Compact 30 W DC/DC converter; with 2 : 1 extended-range input. One, two or three output voltages. The output voltage can be adjusted using an external potentiometer within a range of ±10 %. Features: remote shut-down by means of control voltage, PI input filter, controlled outputs, electrical isolation 500 VDC, sustained short circuit-proof. Output tolerance: ±2.0 %. Residual ripple: 75 mVpp. Control error on load fluctuation: single/dual ±1.0 %, triple ±5.0 %. Control error on input fluctuation: single/dual ±0.2 %, triple ±1.0 %. Temperature coefficient: ±0.02 %/°C. Switching frequency: 300 kHz. Operating temperatures: –25 to +71 °C, no derating. Package temperature: max. 100 °C. Package: copper. Dimensions: 50.8 x 50.8 x 10.2 mm.
Technical attributes (type, input voltage range, output voltage, output current): E30ZW24R5, input 18 - 36 VDC, 1 x OUT 5.0 VDC, 5.0 A
| Filter | Property | Value |
|---|---|---|
| Isolation voltage | 500 V | |
| Height | 10.2 mm | |
| Output voltage DC | 5 VDC | |
| Length | 50.8 mm | |
| Power | 30 W | |
| Input voltage AC | 18-36 VDC | |
| efficiency | 85 % | |
| Width | 50.8 mm | |
| Output current | 5 A | |
| Number of outputs | 1 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85043129 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |