115136 | Deutronic
DC converter, 9-36 VDC, 30 W, 3 outputs, 5/±15 VDC, 76 % efficiency, 115136
DC converters, type Deutronic Serie E30EU.
30 W DC/DC converter; with 4 : 1 extended-range input (9.0 VDC to 36 VDC). One, two or three output voltages. The output voltage can be adjusted using an external potentiometer within a range of ±10 %. Features: remote shut-down by means of control voltage, single output with sense connection, PI input filter, controlled outputs, electrical isolation 500 VDC, sustained short circuit-proof. Output tolerance: ±1.0 %. Residual ripple: 75 mVpp. Control error on load fluctuation: single/dual ±1.0 %, triple ±5.0 %. Control error on input fluctuation: single/dual ±0.2 %, Triple ±1.0 %. Temperature coefficient: ±0.02 %/°C. Switching frequency: 200 kHz. Operating temperatures: –25 to +71 °C without derating. Package temperature: max. 100 °C. Package: copper. Dimensions: 65 x 76.2 x 21.1 mm.
Technical attributes (type, output voltage, output current): E30EU24R5-15-15, 3 x OUT, 5.0/±15 VDC, 3.0/±0.5 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 3 A | |
| Output voltage DC | 5/±15 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 30 W | |
| efficiency | 76 % | |
| Isolation voltage | 500 V | |
| Length | 76.2 mm | |
| Width | 65 mm | |
| Height | 21.1 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85043129 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |