115131 | Deutronic

DC converter, 9-36 VDC, 30 W, 1 output, 12 VDC, 82 % efficiency, 115131

Order No.: 25K1812
EAN: 4099891296339
MPN:
115131
E30EU24R12
Series: ExE
115131 Deutronic DC/DC Converters Image 1
115131 Deutronic DC/DC Converters Image 2
Image may differ

DC converters, type Deutronic Serie E30EU.

30 W DC/DC converter; with 4 : 1 extended-range input (9.0 VDC to 36 VDC). One, two or three output voltages. The output voltage can be adjusted using an external potentiometer within a range of ±10 %. Features: remote shut-down by means of control voltage, single output with sense connection, PI input filter, controlled outputs, electrical isolation 500 VDC, sustained short circuit-proof. Output tolerance: ±1.0 %. Residual ripple: 75 mVpp. Control error on load fluctuation: single/dual ±1.0 %, triple ±5.0 %. Control error on input fluctuation: single/dual ±0.2 %, Triple ±1.0 %. Temperature coefficient: ±0.02 %/°C. Switching frequency: 200 kHz. Operating temperatures: –25 to +71 °C without derating. Package temperature: max. 100 °C. Package: copper. Dimensions: 65 x 76.2 x 21.1 mm.

Technical attributes (type, output voltage, output current): E30EU24R12, 1 x OUT, 12 VDC, 2.5 A

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 30 W
efficiency 82 %
Isolation voltage 500 V
Length 76.2 mm
Width 65 mm
Height 21.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85043129
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes