110951 | Deutronic
DC converter, 9-18 VDC, 6 W, 1 output, 12 VDC, 82 % efficiency, 110951
DC converters, type Deutronic Serie E6DW.
Matches 24-pole DiL grid; with extended-range input 2 : 1, PI input filter, controlled single or dual outputs, 500 VDC electrical isolation, sustained short circuit-proof. Output power: 6.0 W. Output tolerance: max. ±2.0 %. Residual ripple (20 MHz): max. 100 mVpp (5.0 V), max. 1.0 % (12/15 V). Temperature coefficient: +0.05 %/°C. Control error on input voltage/load fluctuation: ±0.5 %/single ±0.5 % or dual 1.0 %. Efficiency: to 82 %. Switching frequency: min. 150 kHz. Test voltage: 500 VDC. Operating temperatures: –25 to +71 °C. Dimensions: L 31.8, W 20.3, H 10.2 mm.
DiL packages, input 12 VDC/9.0 to 18 VDC, type E6DW.
Technical attributes (type, number of outputs, output voltage/output current (± double)): E6DW12R12, 1 x OUT, 12 VDC/470 mA
Filter | Property | Value |
---|---|---|
Number of outputs | 1 | |
Output current | 470 mA | |
Output voltage DC | 12 VDC | |
Input voltage AC | 9-18 VDC | |
Power | 6 W | |
efficiency | 82 % | |
Design | DIP24 | |
Isolation voltage | 500 V | |
Length | 31.8 mm | |
Width | 20.3 mm | |
Height | 10.2 mm |
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85043129 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |