110864 | Deutronic
DC converter, 18-36 VDC, 3 W, 1 output, 15 VDC, 82 % efficiency, 110864
DC converters, type Deutronic Serie E3DW.
3.0 W DC/DC converter; with 2 : 1 extended-range input, DiL package for 24-pole DIL grid, with PI input filter and regulated outputs. Electrical isolation: 500 VDC. Sustained short circuit-proof. Output tolerance: ±2.0 %. Residual ripple: max. 1.0 %. Control error on load fluctuation: single ±0.5 %, or dual ±1.0 %. Control error on input fluctuation: ±0.5 %. Temperature coefficient: ±0.05 %/°C. Switching frequency: 100 kHz. Operating temperatures: –25 to +71 °C no derating. Package temperature: max. +100 °C. Package: plastic. Dimensions: 31.8 x 20.3 x 10.2 mm.
DiL packages, input 24 VDC/18 to 36 VDC, type E3DW.
Technical attributes (type, output voltage/output current): E3DW24R-15, 1 x OUT, 15 VDC/200 mA
Filter | Property | Value |
---|---|---|
Number of outputs | 1 | |
Output current | 200 mA | |
Output voltage DC | 15 VDC | |
Input voltage AC | 18-36 VDC | |
Power | 3 W | |
efficiency | 82 % | |
Design | DIP24 | |
Isolation voltage | 500 V | |
Length | 31.8 mm | |
Width | 20.3 mm | |
Height | 10.2 mm |
Property | Value |
---|---|
Customs tariff number | 85043129 |
Country of origin | TW |
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |