110855 | Deutronic
DC converter, 4.5-6 VDC, 3 W, 2 outputs, ±15 VDC, 82 % efficiency, 110855
NCNR (non cancelable / non returnable)
DC converters, type Deutronic Serie E3DW.
3.0 W DC/DC converter; with 2 : 1 extended-range input, DiL package for 24-pole DIL grid, with PI input filter and regulated outputs. Electrical isolation: 500 VDC. Sustained short circuit-proof. Output tolerance: ±2.0 %. Residual ripple: max. 1.0 %. Control error on load fluctuation: single ±0.5 %, or dual ±1.0 %. Control error on input fluctuation: ±0.5 %. Temperature coefficient: ±0.05 %/°C. Switching frequency: 100 kHz. Operating temperatures: –25 to +71 °C no derating. Package temperature: max. +100 °C. Package: plastic. Dimensions: 31.8 x 20.3 x 10.2 mm.
DiL packages, input 5.0 VDC/4.5 to 6.0 VDC, type E3DW.
Technical attributes (type, output voltage/output current): E3DW5R-15-15, 2 x OUT, ±15 VDC/±100 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 100 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 4.5-6 VDC | |
| Power | 3 W | |
| efficiency | 82 % | |
| Design | DIP24 | |
| Isolation voltage | 500 V | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85043129 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |