110704 | Deutronic
DC converter, 5 VDC, 1.5 W, 2 outputs, ±15 VDC, 50 % efficiency, 110704
DC converters, type Deutronic E1,5.
Matches 24-pole DiL grid; Features: PI input filter, controlled single or dual outputs, 500 VDC electrical isolation, sustained short circuit-proof. Output power: 1.5 W. Output tolerance: max. ±4.0 %. Residual ripple (20 MHz): max. 50 mVpp. Temperature coefficient: +0.02 %/°C. Control error on input voltage/load fluctuation: ±0.3/±0.5 %. Efficiency: up to 50 %. Switching frequency: min. 20 kHz. Test voltage: 500 VDC. Operating temperatures: –25 to +71 °C. Dimensions: L 31.8, W 20.3, H 10.2 mm.
Technical attributes (type, input voltage, output voltage/current (± is 2 x OUT)): E1,5C5R15-15, input 5.0 VDC, output ±15 VDC/±50 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 50 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1.5 W | |
| efficiency | 50 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85043129 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |