110624 | Deutronic
DC converter, 9-18 VDC, 50 W, 1 output, 12 VDC, 84 % efficiency, 110624
DC converters, type Deutronic EHB75-.
75 W DC/DC converter; with 2:1 input range, sustained short circuit-proof, electrical isolation, 5-sided metal package. Output tolerance: ±1.0 %. Residual ripple: 5.0 V 75 mVpp, 12/15 V 100 mVpp, 24 V 240 mVpp. Load fluctuation: ±0.2 %. Input fluctuation: ±0.2 %. Switching frequency: 300 kHz. Operating temperatures: –40 to +100 °C. Package: aluminum base plate, insulation material. Dimensions: W 57.9, D 61, H 12.7 mm.
Technical attributes (type, input voltage, output voltage, output current): EHB75-12-12, input 9.0 to 18 VDC, output 12 VDC, 6.25 A
Filter | Property | Value |
---|---|---|
Output voltage DC | 12 VDC | |
Output current | 6.25 A | |
Width | 57.9 mm | |
Height | 12.7 mm | |
Power | 50 W | |
Length | 61 mm | |
Isolation voltage | 1.5 kV | |
Number of outputs | 1 | |
efficiency | 84 % | |
Input voltage AC | 9-18 VDC |
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85043129 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |