110574 | Deutronic
DC converter, 12 VDC, 0.25 W, 1 output, 5 VDC, 65 % efficiency, 110574
DC converters, type Deutronic E0,25K../E1K.
Miniature design. Non-regulated 0.25 W or 1.0 W DC/DC converter,; Features: 4-pin SiL package for direct PCB mounting, electrically isolated outputs. Efficiency: 60 % to 80 % depending on the type. Output tolerance: ±5.0 %. Residual ripple (E0.25K/E1K): 100/150 mVpp. Control error on load fluctuation: ±10 %. Insulation voltage primary-secondary circuits: 1000 V. Operating temperatures: 0 to +70 °C.
SiL packages with 0.25 W output power, type E0,25K.
Technical attributes (type, input voltage, output voltage/current, efficiency): E0,25K12A5, input 12 VDC, output 5.0 V/50 mA, 65 %
Filter | Property | Value |
---|---|---|
Number of outputs | 1 | |
Output current | 50 mA | |
Output voltage DC | 5 VDC | |
Input voltage AC | 12 VDC | |
Power | 0.25 W | |
efficiency | 65 % | |
Design | SIP4 | |
Isolation voltage | 1 kV | |
Length | 11.5 mm | |
Width | 6 mm | |
Height | 10 mm |
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85043129 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |