110559 | Deutronic
DC converter, 24 VDC, 1 W, 1 output, 15 VDC, 75 % efficiency, 110559
DC converters, type Deutronic E1Z../E2Z.
Miniature non-regulated 1.0 W or 2.0 W DC/DC converter; Features: 7 pin SiL package for direct PCB mounting, electrically isolated single or dual outputs. Output tolerance: ±5.0 %. Residual ripple: 150 mVpp. Control error on load fluctuation: ±10 %. Insulation voltage between primary/secondary circuits: 1000 VDC. Operating temperatures: 0 to +70 °C.
SiL package with 1.0 W output power, type E1Z.
Dimensions: L 19.5, W 6.0, H 10 mm
Technical attributes (type, input voltage, output voltage/current (± is 2 x OUT), efficiency): E1Z24A15, input 24 VDC, output 15 V/67 mA, 75 %
Filter | Property | Value |
---|---|---|
Number of outputs | 1 | |
Output current | 67 mA | |
Output voltage DC | 15 VDC | |
Input voltage AC | 24 VDC | |
Power | 1 W | |
efficiency | 75 % | |
Design | SIP7 | |
Isolation voltage | 1 kV | |
Length | 19.5 mm | |
Width | 6 mm | |
Height | 10 mm |
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85043129 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |