110530 | Deutronic
DC converter, 24 VDC, 1 W, 1 output, 9 VDC, 75 % efficiency, 110530
NCNR (non cancelable / non returnable)
DC converters, type Deutronic E0,25K../E1K.
Miniature design. Non-regulated 0.25 W or 1.0 W DC/DC converter,; Features: 4-pin SiL package for direct PCB mounting, electrically isolated outputs. Efficiency: 60 % to 80 % depending on the type. Output tolerance: ±5.0 %. Residual ripple (E0.25K/E1K): 100/150 mVpp. Control error on load fluctuation: ±10 %. Insulation voltage primary-secondary circuits: 1000 V. Operating temperatures: 0 to +70 °C.
SiL packages with 1.0 W output power, type E1K.
Technical attributes (type, input voltage, output voltage/current, efficiency): E1K24A9, input 24 VDC, output 9.0 V/111 mA, 75 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 111 mA | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 1 W | |
| efficiency | 75 % | |
| Design | SIP4 | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 85043129 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |