105117 | Deutronic
DC converter, 56-150 VDC, 500 W, 1 output, 24 VDC, 92 % efficiency, 105117
As a private customer, you can buy this item as soon as we have it back in stock.
DC converters, type Deutronic DVC500.
For automotive and general-purpose applications; Features: electrically isolated switching mode regulator with controlled output and vibration-proof structure, short circuit-/open circuit-proof, thermal overload protection, filtered against on-board network interference. Output voltage adjustment tolerance: ±1.0 %. Control error on input fluctuation: ±0.1 %. Settling time: <1.0 ms. Electrical isolation: 1.5 kV. Degree of protection: IP 67. Operating temperatures: –40 to +75 °C. Height with/without connections: 65/50 mm.
Technical attributes (type, input voltage range, output voltage, output current): DVC500–80–24, 56 to 150 VDC, 24 VDC, 21 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 21 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 56-150 VDC | |
| Power | 500 W | |
| efficiency | 92 % | |
| Isolation voltage | 1.5 kV | |
| Length | 220 mm | |
| Width | 122 mm | |
| Height | 50 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |