105082 | Deutronic
DC converter, 24 VDC, 125 W, 1 output, 24.5 VDC, 90 % efficiency, 105082
NCNR (non cancelable / non returnable)
DC converters, type Deutronic DVC.
DC voltage extended-range input, high efficiency, Features: electrical isolation 1.5 kV. Insulation: 500 V output to housing, controlled output, short circuit-/open circuit-proof, reverse polarity-proof, thermal overload protection, vibration-proof structure, molded aluminum housing. Efficiency: approx. 90 %. Operating temperatures: - 40 to +75 °C.
DC converters, output power 125 W, type DVC 125-.
Connection: approx. 0.1 m cable with 4-pole MATE-N-LOK connector. Dimensions: L 156/140, W 85, H 37/40 mm.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5.5 A | |
| Output voltage DC | 24.5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 125 W | |
| efficiency | 90 % | |
| Isolation voltage | 1.5 kV | |
| Length | 156 mm | |
| Width | 85 mm | |
| Height | 40 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |