101481 | Deutronic
Flush-mounted power supply, 24 VDC, 1.25 A, 24 W, 101481
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9229 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.92 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9229 €
10 pcs.
39.5318 €
25 pcs.
35.5691 €
*incl. VAT plus shipping costs
Subject to prior sale
Flush mount power supplies, type Friwo UP.
Voltage controlled, current-limited; Standby losses: max. 0.3 W. Input voltage: 100 to 240 VAC. Frequency: 50 to 60 Hz. AC input/DC output: 150 mm cable. Efficiency: 75 % typically at full load. EMC: compliant with FCC 41, EN 55011, EN 55014, EN 55022/B, EN 55024, EN 61000. Degree of protection: IP 64. Operating temperatures: 0 to +40 °C.
Technical attributes (type, DC voltage current, typical ripple voltage (pp)): 1891767, 12 VDC, 1.0 A, 300 mV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 24 W | |
| efficiency | 85 % | |
| Depth | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |