101334 | Deutronic
Flush-mounted power supply, 24 VDC, 750 mA, 18 W, 101334
NCNR (non cancelable / non returnable)
Flush mount power supply modules, type Deutronic DP.
With AC/DC extended-range input, reduced inrush current, long power failure backup, several modules can be operated on a single automatic circuit breaker; Safety class: 2. EMC to EN 61204-3, EN 55011 class B, EN 61000-6-2. Input voltage range: 100 to 240 VAC, 130 to 350 VDC. Operating temperatures: - 25 to +70 °C. Efficiency: 85 %. Dimensions: 53 x 33 mm.
Output power 18 W, w. output cable, type DP18.
Technical attributes (type, output voltage, output current): DP18UP-24, 24 VDC, 0.75 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 750 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 18 W | |
| efficiency | 85 % | |
| Width | 53 mm | |
| Height | 33 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |