DLV 7333 CKE BE | DELVO
DLV-7333-CKE-BE
Order No.: 03L3277
EAN: 4099891386108
MPN:
DLV 7333 CKE BE
This item is no longer available.
As an alternative, we recommend the following item:
Electric screwdriver, 24 VDC, 29 to 118 N/cm, 500 to 700 rpm, Delvo DLV-7331 BKE 6
Order No.: 06L5624
Manufacturer: DELVO
per pc. 629.2720 € *
DLV-7333-CKE-BE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 36 V | |
| speed | 700 1/min | |
| Version | electric screwdriver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |