DLV 7331 BKE | DELVO
Electric screwdriver, 24 VDC, 29 to 118 N/cm, 500 to 700 rpm, Delvo DLV-7331 BKE 6
Unit Price (€ / pc.)
629.2720 € *
Available: 1 pcs.
Total Price:
629.27 € *
Price list
Quantity
Price per unit*
1 pcs.
629.2720 €
3 pcs.
610.3867 €
10 pcs.
589.4070 €
*incl. VAT plus shipping costs
Subject to prior sale
Separate control by means of control unit (available on separate order). Starts by actuating the switch and the shutdown coupling.
Input voltage: 36 VDC.
Torque adjustment: linear.
Repetition accuracy: ±3.0 %.
Handle diameter: 32 mm. Power: 26 W.
Weight: 350 g.
Bit type: 1/4 inch hex, shape E 6.3.
Type: DLV-7331 BKE 6, 29 to 118 N/cm, 500 to 700 rpm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 36 V | |
| speed | 700 1/min | |
| Version | electric screwdriver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |