16S-WGB | DELVO
Control Unit DLC-16S-WGB, w/10 Speeds DLV02/12/16
Order No.: 03L4857
EAN: 4050075885657
MPN:
16S-WGB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.5362 € *
Standard delivery time from the manufacturer is: On Request
Delvo control unit, 16S-WGB, DELVO
Delvo control unit
Features
- Universal input voltage from 100 to 240 V AC for easy installtion
- The controllers feature an overload detection function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 30 V | |
| Version | control unit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84679900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |