12SL-BKE | DELVO
Delvo Electrical Screwdriver 12SL-BKE, ESD
Order No.: 03L4856
EAN: 4099891386306
MPN:
12SL-BKE
Unit Price (€ / pc.)
832.3336 € *
Standard delivery time from the manufacturer is: On Request
Electric screwdriver, 12SL-BKE, DELVO
Delvo DLV12 series, industrial electric screw drivers for miniature screws (1.0 - 4.2 mm), used in single workplace or series production.
Features
- Variable speed adjustment enables you to select optimum screw tightening speed
- Equipped with bit grounding mechanism
- Compliant with CE and UL standards
Technical specifications
Filter | Property | Value |
---|---|---|
Version | electric screwdriver | |
speed | 1000 1/min | |
Rated voltage | 30 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 84672985 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |